Toshiba HN2C12FT(T5LND) technical specifications.
| Package Family Name | TU6 |
| Package/Case | TU6 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.6 |
| Package Weight (g) | 0.008 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba HN2C12FT(T5LND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.