Toshiba HN2C13FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba HN2C13FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.