
The HN2D01F(TE85L2) from Toshiba is a triple parallel switching diode with a maximum continuous forward current of 0.08A and a peak reverse repetitive voltage of 85V. It has a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 125°C. The diode is packaged in a surface mount configuration with a package length of 2.9mm, width of 1.6mm, and height of 1.1mm. It is suitable for general purpose rectifier applications.
Toshiba HN2D01F(TE85L2) technical specifications.
| Package/Case | SM |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.26 |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Triple Parallel |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.08A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba HN2D01F(TE85L2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.