Toshiba HN2D01FU(TE85L,F) technical specifications.
| Average Rectified Current | 80mA |
| Package/Case | SOT-363-6 |
| Forward Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| Weight | 0.000265oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN2D01FU(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.