Toshiba HN2D01JE(TE85L,F) technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-553 |
| Forward Current | 100mA |
| Max Power Dissipation | 100mW |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN2D01JE(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
