Toshiba HN2D02FU(TE85LF) technical specifications.
| Average Rectified Current | 80mA |
| Package/Case | SOT-363 |
| Forward Current | 80mA |
| Max Power Dissipation | 200mW |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba HN2D02FU(TE85LF) to view detailed technical specifications.
No datasheet is available for this part.