Dual NPN bipolar junction transistor for surface mount applications, featuring a 6-pin US package (SOT-363) with dimensions of 2mm x 1.25mm x 0.9mm. This silicon transistor offers a maximum collector-emitter voltage of 20V and a maximum collector current of 0.05A, with a maximum power dissipation of 200mW. Key electrical characteristics include a minimum DC current gain of 40 at 5mA/10V and a typical transition frequency of 1400MHz. Operating temperature range spans from -55°C to 125°C.
Toshiba HN3C01FU(TE85R) technical specifications.
| Package/Case | US |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Weight (g) | 0.0068 |
| Mounting | Surface Mount |
| Jedec | SOT-363 |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 3V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 200mW |
| Material | Si |
| Minimum DC Current Gain | 40@5mA@10V |
| Maximum Transition Frequency | 1400(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba HN3C01FU(TE85R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.