Toshiba HN3C12F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba HN3C12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.