Toshiba HN3C14FT(T5LKOKUB) technical specifications.
| Package Family Name | TU6 |
| Package/Case | TU6 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.6 |
| Package Weight (g) | 0.008 |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 3V |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum DC Collector Current | 0.06A |
| Maximum Power Dissipation | 200mW |
| Material | Si |
| Minimum DC Current Gain | 80@5mA@5V |
| Maximum Transition Frequency | 5000(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba HN3C14FT(T5LKOKUB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.