PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features dual common base configuration with 5 pins in a USV package, measuring 2mm x 1.25mm x 0.9mm. Delivers a maximum collector-emitter voltage of 50V and a continuous collector current of 0.15A. Offers a minimum DC current gain of 120 at 2mA and 6V, with a maximum transition frequency of 60MHz. Operates across a temperature range of -55°C to 150°C.
Toshiba HN4A56JU(T5LKOMT,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | USV |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Dual Common Base |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.15A |
| Maximum Power Dissipation | 200mW |
| Minimum DC Current Gain | 120@2mA@6V |
| Maximum Transition Frequency | 60(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba HN4A56JU(T5LKOMT,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.