Toshiba HN4C05JU(T5RSONY) technical specifications.
| Package/Case | USV |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual Common Emitter |
| Number of Elements per Chip | 2 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum DC Collector Current | 0.4A |
| Material | Si |
| Minimum DC Current Gain | 1000(Max) |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba HN4C05JU(T5RSONY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.