Toshiba HN4C06J technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN4C06J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.