Toshiba HN4K03JUTE85LF technical specifications.
| Package/Case | SOT-353-5 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 1.5V |
| Input Capacitance | 8.5pF |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 12R |
| Turn-Off Delay Time | 0.15us |
| Turn-On Delay Time | 0.16us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN4K03JUTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
