Toshiba HN7G11F technical specifications.
| Package/Case | SM |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50@NPN|20@PNPV |
| Maximum Continuous DC Collector Current | 100@NPN|1000@PNPmA |
| Maximum Power Dissipation | 300mW |
| Typical Input Resistor | 10@NPNkOhm |
| Typical Resistor Ratio | 1@NPN |
| Maximum Base Emitter Saturation Voltage | 1.1@[email protected]@PNPV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@5mA@NPN|0.3@50mA@1A|0.28@100mA@1A@PNPV |
| Minimum DC Current Gain | 50@10mA@5V@NPN|[email protected]@2V|[email protected]@2V@PNP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba HN7G11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.