Toshiba JDH2S01FSTPL3 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Max Current Rating | 25mA |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba JDH2S01FSTPL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.