RECTIFIER DIODE,SCHOTTKY,10V V(RRM),EMD2VAR
Toshiba JDH2S02FS(TPL3) technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba JDH2S02FS(TPL3) to view detailed technical specifications.
No datasheet is available for this part.