
The Toshiba JDP2S02AS(TPH3) is a surface mount RF diode with a maximum reverse voltage of 30V and a maximum forward current of 50mA. It has a maximum forward voltage of 0.94V and a maximum series resistance of 1.5 ohms at 10mA. The diode capacitance is 0.5 picofarads at 1V. The device operates over a temperature range of -55 to 150 degrees Celsius. It is suitable for use in VHF and UHF applications.
Toshiba JDP2S02AS(TPH3) technical specifications.
| Package/Case | sESC |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.52 |
| Seated Plane Height (mm) | 0.52 |
| Mounting | Surface Mount |
| Type | Attenuator |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 0.94V |
| Maximum Series Resistance @ Maximum IF | 1.5@10mAOhm |
| Maximum Diode Capacitance | 0.5@1VpF |
| Frequency Range | VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba JDP2S02AS(TPH3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.