Toshiba JDP2S08SC(TPL3) technical specifications.
| Capacitance | 2.1E-13F |
| Package/Case | SC |
| Diode Type | PIN - Single |
| Max Current Rating | 50mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba JDP2S08SC(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.