
Toshiba JDP2S12CR(TE85L,Q technical specifications.
| Capacitance | 1E-12F |
| Diode Type | PIN - Single |
| Max Current Rating | 1A |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.4R |
| Reverse Voltage (DC) | 180V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba JDP2S12CR(TE85L,Q to view detailed technical specifications.
No datasheet is available for this part.
