Toshiba JDP4P02AT(TE85L) technical specifications.
| Package/Case | TESQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.9 |
| Package Height (mm) | 0.52 |
| Seated Plane Height (mm) | 0.52 |
| Pin Pitch (mm) | 0.8 |
| Package Weight (g) | 0.0015 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Dual Parallel |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 0.94V |
| Maximum Series Resistance @ Minimum IF | 1.5@10mAOhm |
| Maximum Diode Capacitance | 0.4@1VpF |
| Frequency Range | VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba JDP4P02AT(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.