Toshiba JDP4P02U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba JDP4P02U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.