
Toshiba JDV2S01FS(TPL3) technical specifications.
| Package/Case | fSC |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Maximum Reverse Voltage | 10V |
| Minimum Diode Capacitance | 1.35pF |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba JDV2S01FS(TPL3) to view detailed technical specifications.
No datasheet is available for this part.