Toshiba JDV2S41FS(TPL3) technical specifications.
| Capacitance | 16pF |
| Package/Case | SMD/SMT |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba JDV2S41FS(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
