Toshiba JDV3S28CT(TPL3) technical specifications.
| Package/Case | CST |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 1 |
| Pin Pitch (mm) | 0.35|0.65 |
| Mounting | Surface Mount |
| Configuration | Single |
| Maximum Reverse Voltage | 10V |
| Minimum Diode Capacitance | 10.2@1VpF |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba JDV3S28CT(TPL3) to view detailed technical specifications.
No datasheet is available for this part.