Toshiba JS8850A-AS technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 125mA |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba JS8850A-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.