Toshiba JT6M23A-AS technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 76 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N76 |
| Pin Count | 76 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 0.0613 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 0.0613 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba JT6M23A-AS to view detailed technical specifications.
No datasheet is available for this part.