Toshiba JT6P21-AS technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 58 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N58 |
| Pin Count | 58 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba JT6P21-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.