Toshiba JT7987AY-CS technical specifications.
| Number of Terminals | 48 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N48 |
| Pin Count | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 0.112 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba JT7987AY-CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.