Toshiba JT7988Y-AS technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N64 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Clock Frequency-Max | 0.0336 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| Number of I/O Lines | 0 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba JT7988Y-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.