Toshiba JTMP0360-002S technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 60 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUUC-N60 |
| Pin Count | 60 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba JTMP0360-002S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.