Toshiba MIG150J7CSA0A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 26 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X26 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba MIG150J7CSA0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.