Toshiba MP4013(LBKMATU) technical specifications.
| Package Family Name | 2-25A1A |
| Package/Case | 2-25A1A |
| Pin Count | 10 |
| Type | NPN |
| Configuration | Quad |
| Number of Elements per Chip | 4 |
| Maximum Collector-Emitter Voltage | 90V |
| Maximum Continuous DC Collector Current | 2A |
| Maximum Base Emitter Saturation Voltage | 2@1mA@1AV |
| Minimum DC Current Gain | 2000@1A@2V |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba MP4013(LBKMATU) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.