
NPN Darlington transistor, quad configuration, offering 115V collector-emitter voltage and 3A continuous collector current. Features 4000mW maximum power dissipation and a 10-pin Single In Line Package (SIP) for through-hole mounting. Includes a minimum DC current gain of 1000 and operates across a temperature range of -55°C to 150°C.
Toshiba MP4024(Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 25.2 |
| Package Width (mm) | 4 |
| Package Height (mm) | 9 |
| Seated Plane Height (mm) | 11.3 |
| Package Weight (g) | 2.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Quad |
| Number of Elements per Chip | 4 |
| Maximum Collector-Emitter Voltage | 115V |
| Maximum Collector Base Voltage | 85V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Continuous DC Collector Current | 3A |
| Maximum Power Dissipation | 4000mW |
| Maximum Collector-Emitter Saturation Voltage | 1.5@1A|[email protected]V |
| Minimum DC Current Gain | 1000@2A@2V|2000@1A@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MP4024(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.