Toshiba MP4212 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Pin Count | 10 |
| Number of Elements | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba MP4212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.