NPN Darlington bipolar junction transistor featuring a quad configuration with four elements per chip. This through-hole component offers a maximum collector-emitter voltage of 100V and a maximum continuous DC collector current of 2A, with a power dissipation of 4400mW. Housed in a 12-pin plastic Single In Line Package (SIP), it operates across a temperature range of -55°C to 150°C.
Toshiba MP4303(LB,KMATU) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 31.5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 10.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Quad |
| Number of Elements per Chip | 4 |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum Collector Base Voltage | 120V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Continuous DC Collector Current | 2A |
| Maximum Power Dissipation | 4400mW |
| Maximum Base Emitter Saturation Voltage | 2@1mA@1AV |
| Maximum Collector-Emitter Saturation Voltage | 1.5@1mA@1AV |
| Minimum DC Current Gain | 1000@2A@2V|2000@1A@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba MP4303(LB,KMATU) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.