
PNP Darlington transistor featuring a 100V collector-emitter voltage and 5A continuous DC collector current. This quad-configuration bipolar junction transistor offers a maximum power dissipation of 4400mW. Housed in a 12-pin Single In Line Package (SIP) with through-hole mounting, it operates across a temperature range of -55°C to 150°C. Key specifications include a minimum DC current gain of 1000 at 5A/5V.
Toshiba MP4305(LBKMATU) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 31.5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 10.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Quad |
| Number of Elements per Chip | 4 |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Continuous DC Collector Current | 5A |
| Maximum Power Dissipation | 4400mW |
| Maximum Base Emitter Saturation Voltage | 2@6mA@3AV |
| Maximum Collector-Emitter Saturation Voltage | 1.5@6mA@3AV |
| Minimum DC Current Gain | 1000@5A@5V|2000@3A@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba MP4305(LBKMATU) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.