Toshiba MP6002 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Terminal Position | SINGLE |
| Number of Elements | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba MP6002 to view detailed technical specifications.
No datasheet is available for this part.