Toshiba MP6901(MBS-H) technical specifications.
| Package Family Name | 2-32B1D |
| Package/Case | 2-32B1D |
| Pin Count | 10 |
| Type | NPN|PNP |
| Configuration | Hex |
| Number of Elements per Chip | 6 |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 4A |
| Maximum Power Dissipation | 5000mW |
| Maximum Base Emitter Saturation Voltage | 2@6mA@3mAV |
| Maximum Collector-Emitter Saturation Voltage | 1.5@6mA@3AV |
| Minimum DC Current Gain | 1000@3A@2V|2000@1A@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba MP6901(MBS-H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.