Toshiba MT3S05T(T5LMDNSI,F technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.4 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.59 |
| Seated Plane Height (mm) | 0.59 |
| Pin Pitch (mm) | 0.45 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MT3S05T(T5LMDNSI,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.