
NPN RF Bipolar Junction Transistor for surface mount applications. Features a 4.5V maximum collector-emitter voltage and 0.036A maximum DC collector current. Operates with a 3V/3mA bias, offering a minimum DC current gain of 70 at 10mA/3V and a typical power gain of 17.5 dB. Achieves a maximum transition frequency of 19000 MHz and a maximum noise figure of 1.8 dB. Housed in a compact TESM package with 3 pins, measuring 1.4mm x 0.8mm x 0.59mm with a 0.45mm pin pitch.
Toshiba MT3S36T(TE85L,F) technical specifications.
| Package/Case | TESM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.4 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.59 |
| Pin Pitch (mm) | 0.45 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 4.5V |
| Maximum Collector Base Voltage | 8V |
| Maximum Emitter Base Voltage | 1.5V |
| Maximum DC Collector Current | 0.036A |
| Maximum Power Dissipation | 100mW |
| Minimum DC Current Gain | 70@10mA@3V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 19000(Typ)MHz |
| Maximum Noise Figure | 1.8dB |
| Typical Output Capacitance | 0.55pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 3V/3mA |
| Typical Power Gain | 17.5dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba MT3S36T(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.