Toshiba MT6L54E(T5LKMC) technical specifications.
| Package/Case | ES |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector-Emitter Voltage | 5@TR 1|8@TR 2V |
| Maximum DC Collector Current | 0.015@TR 1|0.04@TR 2A |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba MT6L54E(T5LKMC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.