Toshiba RFM03U3CT technical specifications.
| Package/Case | RF-CST3 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.9 |
| Package Height (mm) | 0.48 |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Depletion |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 16V |
| Maximum Continuous Drain Current | 2.5A |
| Maximum Power Dissipation | 7000mW |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 14.8dB |
| Output Power | 3(Typ)W |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba RFM03U3CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.