
The RN1103F(TPL3) is a surface mount NPN digital transistor from Toshiba with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 100mA. It features a typical input resistor of 22 ohms and a maximum collector-emitter saturation voltage of 0.3V at 0.25mA and 5mA. The transistor has a minimum DC current gain of 70 at 10mA and 5V. It operates within a temperature range of -55°C to 150°C and is available in the SC-89 package.
Toshiba RN1103F(TPL3) technical specifications.
| Package/Case | SSM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Jedec | SC-89 |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 100mW |
| Typical Input Resistor | 22kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@5mAV |
| Minimum DC Current Gain | 70@10mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba RN1103F(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.