
The Toshiba RN1105F(TPL3,F) is a surface mount NPN digital transistor with a maximum collector-emitter voltage of 50V and maximum continuous DC collector current of 100mA. It has a maximum power dissipation of 100mW and is packaged in an ESM with a 3-pin configuration. The transistor operates over a temperature range of -55°C to 150°C and has a minimum DC current gain of 80 at 10mA and 5V.
Toshiba RN1105F(TPL3,F) technical specifications.
| Package/Case | ESM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.85 |
| Package Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Jedec | SC-89 |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 100mW |
| Typical Input Resistor | 2.2kOhm |
| Typical Resistor Ratio | 0.0468 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@5mAV |
| Minimum DC Current Gain | 80@10mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba RN1105F(TPL3,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.