
The Toshiba RN1106F(TH3MAT-V,F is a surface mount NPN transistor with a maximum collector-emitter voltage of 50V and maximum continuous DC collector current of 100mA. It has a maximum power dissipation of 100mW and a typical input resistor of 4.7. The transistor is packaged in an ESM package with a length of 1.6mm, width of 0.85mm, and height of 0.7mm. It operates over a temperature range of -55°C to 150°C.
Toshiba RN1106F(TH3MAT-V,F technical specifications.
| Package/Case | ESM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.85 |
| Package Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Jedec | SC-89 |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 100mW |
| Typical Input Resistor | 4.7kOhm |
| Typical Resistor Ratio | 0.1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@5mAV |
| Minimum DC Current Gain | 80@10mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba RN1106F(TH3MAT-V,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.