The RN1111MFV(TPL3) is a surface mount NPN bipolar junction transistor with a maximum collector-emitter voltage of 50V and a maximum collector current of 100mA. It features a high current gain of 700 and is packaged in the SOT-723 package. The transistor has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 150°C. It is RoHS compliant and available in quantities of 8000 per reel.
Toshiba RN1111MFV(TPL3) technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 700 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba RN1111MFV(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
