NPN digital bipolar junction transistor in a 3-pin S-Mini surface-mount package. Features a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 800mA. Includes an integrated 1 kOhm input resistor with a resistor ratio of 1. Operating temperature range from -55°C to 150°C. Package dimensions are 2.9mm length, 1.5mm width, and 1.1mm height with a 0.95mm pin pitch.
Toshiba RN1421(T5LCANO) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 800mA |
| Maximum Power Dissipation | 200mW |
| Typical Input Resistor | 1kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | 0.25@2mA@50mA|0.25@1mA@50mAV |
| Minimum DC Current Gain | 60@100mA@1V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba RN1421(T5LCANO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.