NPN Digital Transistor (BRT) for surface mount applications. Features a dual common emitter configuration with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 100mA. Housed in a compact 5-pin USV package (2mm x 1.25mm x 0.9mm) with gull-wing leads and a 0.65mm pin pitch. Offers a maximum power dissipation of 200mW, a typical input resistor of 10 kOhm, and a minimum DC current gain of 50. Operates across a temperature range of -55°C to 150°C.
Toshiba RN1702(T5RSONY,T) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | USV |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual Common Emitter |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 200mW |
| Typical Input Resistor | 10kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@5mAV |
| Minimum DC Current Gain | 50@10mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba RN1702(T5RSONY,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.