
The RN1911FE(TLR3MOT) is a dual NPN transistor from Toshiba, packaged in an ES configuration with 6 pins. It features a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 100mA. The transistor has a maximum power dissipation of 100mW and a typical input resistor of 10k. It operates within a temperature range of -55°C to 150°C.
Toshiba RN1911FE(TLR3MOT) technical specifications.
| Package/Case | ES |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 100mW |
| Typical Input Resistor | 10kOhm |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@5mAV |
| Minimum DC Current Gain | 120@1mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba RN1911FE(TLR3MOT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.