
PNP Digital Transistor, single configuration, designed for through-hole mounting. Features a 3-pin TO-92 plastic header style package with formed leads, measuring 5.1mm (Max) length, 4.1mm (Max) width, and 4.7mm (Max) height. Operates with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 100mA. Offers a maximum power dissipation of 400mW, a typical input resistor of 4.7 kOhm, and a minimum DC current gain of 120 at 1mA/5V. Extended operating temperature range from -55°C to 150°C.
Toshiba RN2010(TPE2) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 400mW |
| Typical Input Resistor | 4.7kOhm |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@5mAV |
| Minimum DC Current Gain | 120@1mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba RN2010(TPE2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.